You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WERA 05022699001

Hex L-Key Set, 9 Pcs of Hex-Plus Multicolour, HF Metric L-Keys with Holder

WERA 05022699001
WERA 05022699001
WERA 05022699001
WERA 05022699001
WERA 05022699001
WERA 05022699001

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05022699001
Order Code:
4180406
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
05022699001   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
9 Pieces of Hex-Plus Multicolour and Multicolour HF Metric L-Keys with Holder

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

05022699001 is a 3950/9 Hex-Plus multicolour HF Stainless 1 L-key set (metric, stainless steel with holding function (9 pieces)). Premium stainless steel Wera L-keys for hexagonal socket screws. Stainless steel prevents transmission of extraneous rust. The HexPlus profile offers larger contact surfaces in the screw head. The notch effect is reduced to a minimum and the destruction of the screw is nearly eliminated. With hexagonal ball tip at the long arm: The ball-shaped tip profiles enable the tool shaft to be moved and pivoted relative to the screw axis which allows screwdriving "around the corner". From size 3.0 with holding function for hexagonal socket screws on the long arm. "Take it easy" tool finder with colour coding by size. In a nearly wear-free L-key clip.
  • Solution to the extraneous rust problem: fasten stainless screws with stainless tools
  • Stainless L-keys prevent extraneous rust on stainless screws
  • Hex-Plus allows socket head screws to live longer
  • From size 3.0, the holding function on the long arm will hold screws securely on the tool
  • Ball head on the long arm also allows offset use
  • With take it easy tool finder: colour coding by size
  • Colour-coded L-keys, easy-grip hose sleeve for ergonomic and comfortable operation at low temp
  • In a practical clip out of wear-free material

Contents

3950 SPKL multicolour L-key (05022660001 1x 1.5 x 90mm, 05022661001 1x 2 x 101mm, 05022662001 1x 2.5 x 112mm), 3950 SPKL multicolour HF L-key with holding function (05022693001 1x 3 x 123mm, 05022694001 1x 4 x 137mm, 05022695001 1x 5 x 154mm, 05022696001 1x 6 x 172mm, 05022697001 1x 8 x 195mm, 05022698001 1x 10 x 224mm).

14 In stock Need more?

14 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥13,786.24 ( ¥15,164.86  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥13,786.24 (¥15,164.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥12,235.65 (¥13,459.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --