You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WERA 05020228001
Ring Spanner Set, Open Ended, 4 Piece, Joker Series
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05020228001
- Order Code:
- 4180366
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Joker Series
- Technical Datasheet:
- 05020228001 Datasheet
Product Range Selector (Joker Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4 Pieces Ring Spanner Set
- :
- Joker Series
Technical Documents (1)
Product Overview
- Joker open-ended and combination wrenches and in a new clip for space-saving storage in the tool bag
- Especially suitable for tight spaces
- Special mouth geometry expands the placement possibilities of the tool
- Low return angle in the mouth "takes" the screw every 15°
- Slim ring side with 15° crank
- With Take it easy tool finder: colour coding by size
Contents
6003 Joker combination wrench (05020200001 1x 8 x 115mm, 05020201001 1x 10 x 125mm, 05020203001 1x 12 x 148mm, 05020204001 1x 13 x 160mm).
4 In stock Need more?
4 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/10/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥7,960.03 (¥8,756.03) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.