You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WELLER WX 1

Soldering Station Power Supply, For Weller WX Soldering System, 550 °C, 200 W, 240 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
WX 1
Order Code:
2629077
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
T0053417399N, GTIN UPC EAN: 4003019425402
Technical Datasheet:
WX 1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Alternatives for WX 1

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
240V

:
200W

:
Weller WX Soldering System

:
-

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The next generation high power 'intelligent' soldering unit with additional work bench control capability. This allows for the selection and direct control of additional work bench tools such as WFE fume extraction systems and WHP heating plates resulting in a simpler and more efficient work area. The unit has one independent channel capable of driving one WX soldering tool of up to 200W.
  • An independent tool channel with automatic recognition of all WX tools
  • Multilingual menu and display information – 7 languages (D, GB, F, I, ES, P, CN)
  • Antistatic glass touch sensitive panel and LC graphic display with blue back lighting
  • Menu selection via 'Turn & Click' control with acoustic confirmation
  • Interface for use with robotic soldering machines
  • Unique soldering iron calibration function
  • Front USB socket for firmware updates, parameter setting and monitoring via USB stick
  • Digital data transfer system for ultra precise adjustment
  • ESD safe
  • Temperature accuracy/ stability: ±9°C/ ±2°C

Applications

Maintenance & Repair

Contents

WX1 high powered digital power unit, 200W, 120V

Also Known As

T0053417399N, GTIN UPC EAN: 4003019425402

No Longer Manufactured

¥110,290.73 ( ¥121,319.80  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥110,290.73 (¥121,319.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --