You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WELLER WTCP 51 UK

Soldering Station, 230 V, 50 W, Temperature Controlled, Safety Rest, PT7 Tip, UK Plug

WELLER WTCP 51 UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
WTCP 51 UK
Order Code:
2629127
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 4003019409914
Technical Datasheet:
WTCP 51 UK   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Alternatives for WTCP 51 UK

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     
Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
230V

:
-

:
50W

:
P51 Solder Station, TCPS Solder Iron with LTM Solder Tip, KH20 Safety Rest

:
TUK SGACK902S Keystone Coupler

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Weller Magnastat system operates through a ferro-magnetic device which changes its characteristics when specific temperatures are reached. This causes it to either attract or repel a permanent magnet which operates a power supply switch. In this way power to the heating element can be quickly switched on or off to either provide extra power for soldering operations or reduced power when idling. Various preselected tip temperatures (260°C, 310°C, 370°C, 425°C, 480°C) are available for different soldering tasks. The unit is not suitable for ESD application because the iron is not antistatic.
  • On / Off controller
  • Temperature control variable by soldering tip exchange
  • Protection class 1
  • Antistatic housing
  • Hard grounded
  • Dimensions: 166 x 115 x 101 mm (L x W x H)

Applications

Maintenance & Repair

Contents

P51 Power unit 230 V, TCPS soldering iron 50W, 24 V with soldering tip LT Bans PT-LT adapter (370°C), KH 20 safety rest

Also Known As

GTIN UPC EAN: 4003019409914

No Longer Manufactured

¥38,526.19 ( ¥42,378.81  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥38,526.19 (¥42,378.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --