You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WELLER WLTSF08IBU75

Soldering Tip, Flat, 0.8 mm, WLBU75 Soldering Iron

WELLER WLTSF08IBU75
WELLER WLTSF08IBU75
WELLER WLTSF08IBU75
WELLER WLTSF08IBU75

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
WLTSF08IBU75
Order Code:
3797006
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
WLT Series
Also Known As:
GTIN UPC EAN: 0037103346124
Technical Datasheet:
WLTSF08IBU75   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (WLT Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.8mm

:
Flat

:
Weller WLBU75 & WLBUK75 Soldering Hand Pieces

:
WLT Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

Replacement single flat 0.8mm tip for WLBU75 Weller's cordless butane soldering iron. The signal flat is easy to replace without a tool and is perfect for your electronic soldering tasks. Solder on-the-go with Weller's soldering iron and heat tool. 25W-75W butane provides continuous no-stop soldering. With quick and easy butane refills, wide range of tips, auto shut off, and the ability to convert for hot air/torch applications, it's perfect for your soldering tasks. Single flat tip helps deliver heat to solder joints greater than 0.8mm wide on PCBs and can also be used for general soldering tasks. Applications includes join wires (8AWG), micro-electronics, drones, small appliances, model railroads, audio components, electronic repair, automotive, marine, hobby kits, and crafts. Tip is easy to change by pulling the old tip off and pushing new tip on (turn off soldering iron and allow tip to cool before removal).
  • Single flat 0.8mm tip
  • Compatible with WLBU75 and WLBUK75
  • Toolless tip change

Also Known As

GTIN UPC EAN: 0037103346124

2 In stock Need more?

2 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥5,085.25 ( ¥5,593.78  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥5,085.25 (¥5,593.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --