You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WELLER WLTC03IBA4

Soldering Tip, Conical, 0.3 mm, WLIBA4 Soldering Iron

WELLER WLTC03IBA4
WELLER WLTC03IBA4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
WLTC03IBA4
Order Code:
3796999
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 0037103345752
Technical Datasheet:
WLTC03IBA4   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (WLT Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.3mm

:
Conical

:
Weller WLIBA4 Soldering Hand Pieces

:
WLT Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Replacement conical 0.3mm tip for WLIBA4 Weller's cordless soldering iron. The conical tip is easy to replace with the lever tool and is perfect for your electronic soldering tasks. The 4.5W AA battery-power enables you to solder anywhere, at any time, with cordless operation. With its 38second heat-up and the ability to easily swap out batteries, it's perfect for your soldering tasks. Applications includes join wires (18AWG), micro electronics, electronic hobby kits and crafts. Tip is easy to change by using the lever to push the old tip off and push new tip on (turn off soldering iron and allow tip to cool before removal).
  • Conical 0.3mm tip
  • Pointed tip helps deliver heat to small areas
  • Compatible with WLIBA4
  • Easy tip change

Also Known As

GTIN UPC EAN: 0037103345752

Available for back order

More stock available to supplier lead times which is approximately 3/3/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥3,425.47 ( ¥3,768.02  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,425.47 (¥3,768.02)