You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WELLER W201D

SOLDERING IRON, 200W, 240V, UK

WELLER W201D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
W201D
Order Code:
415844
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 4003019008391 T0056105399N
Technical Datasheet:
W201D   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Alternatives for W201D

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The W201D from Weller is a heavy duty soldering iron UK plug type connection.
  • Rated voltage is 230VAC
  • Rated power is 200W
  • selectable tip temperature range 370°C to 425°C
  • CT2 tip

Applications

Industrial, Maintenance & Repair

Also Known As

GTIN UPC EAN: 4003019008391 T0056105399N

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥26,696.52 ( ¥29,366.17  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥26,696.52 (¥29,366.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --