You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WELLER T0053640299N
Fume Extraction Pump, Twin Iron, 6mm Hose, 3.5 bar, 30 l/min
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- T0053640299N
- Order Code:
- 2678627
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 037103258267
- Technical Datasheet:
- T0053640299N Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Spare Filter
- :
- Weller WFE Tip Extraction Unit
- :
- -
Technical Documents (1)
Product Overview
- Maintenance free compressed air converter
- For industrial long term use
- Up to 2 FE soldering irons can be connected
- High stability against overturning
- A compressed air cleaning filter removes additional odours caused by the compressed air
Warnings
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 4/14/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥121,506.73 (¥133,657.40) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.