You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WELLER T0053298391
WE1010 Soldering Station, ZeroSmog Shield Single Filtration Unit, ESD Safe, 95W, 230VAC, 450°C
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- T0053298391
- Order Code:
- 4381469
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003019448326
- Technical Datasheet:
- T0053298391 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 230V
- :
- 450°C
- :
- 95W
- :
- 70W 230V Soldering Station/Soldering Iron/Safety Rest w/Sponge/ETA Tip/Screwdriver & EPA E10 Filter
- :
- -
- :
- EU, UK
Technical Documents (1)
Product Overview
- 70W soldering powerhouse with fast heat-up and recovery times
- 70W soldering iron with toolless tip change for more precision
- Digital LCD screen and easy navigation for temperature and includes stand-by mode
- Suitable for a wide range of prosumer and professional soldering tasks
- Low maintenance extraction unit with easy to change filter
- Work light for an optimal work environment
- Stackable with WE1010 and easily moveable
- Highly Cost Efficient Bundle
- Efficient airborne particle and gas filtration
- Antistatic housing (ESD safe)
Contents
WE1010 soldering station, ZeroSmog shield.
Also Known As
54 In stock Need more?
54 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥59,594.09 (¥65,553.50) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.