You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WELLER T0051403699

ESD Mat, Blue, 900 mm x 600 mm, Weller Soldering Stations

WELLER T0051403699
WELLER T0051403699
WELLER T0051403699
WELLER T0051403699
WELLER T0051403699
WELLER T0051403699
WELLER T0051403699
WELLER T0051403699
WELLER T0051403699

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
T0051403699
Order Code:
4014936
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
T0051403699   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ESD Mat Set

:
Weller Soldering Stations

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

T0051403699 is a premium workstation soldering set antistatic with an ESD wrist strap and 2.4m coiled cord. This soldering mat is heat- and solder-resistant and has an anti-reflective surface, two 10mm press studs, and rounded corners. It is very comfortable to wear, even over long periods, is washable, antibacterial, has high conductivity thanks to the incorporation of silver and carbon in the fabric, and guarantees the discharge of electrical charges and the proper processing of sensitive electronic components. The coiled cord is 2.4m long. Permanently elastic, abrasion-resistant, and comfortable, heat and solder resistant, and have chemical and oil resistance.
  • Size is 600mm x 900mm
  • Antireflective surface makes your work easier
  • Typical bleeder resistance 10^6
  • Double layer ESD table MAT(dissipative/conductive)
  • Chemical and oil resistant
  • ESD, EYE safety
  • Dimension (W x D x T) is 900mm x 600mm x 2mm
  • Wrist strap and coiled cord is BGI 818

4 In stock

6 more will be available on 2/24/25
24 more will be available on 4/7/25

Reserving future stock
4 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥12,157.99 ( ¥13,373.79  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥12,157.99 (¥13,373.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --