You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WELLER T0051386899

Solder Wire, 96.5/3/0.5, 1mm Diameter, 221°C, 500g

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
T0051386899
Order Code:
2344632
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 4003019430611 WSW SAC L0
Technical Datasheet:
T0051386899   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (WSW Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Lead Free

:
Halogen Free

:
96.5, 3, 0.5 Sn, Ag, Cu

:
1mm

:
0.04"

:
221°C

:
500g

:
1.102lb

:
WSW Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

Designed to enhance the quality of all hand and robotic soldering jobs, Weller WSW increases productivity while reducing operating costs. WSW solder wires optimize the performance of the soldering process by reducing tip consumption , ensuring a low total cost of ownership by decreasing labour time and resources. The patented Reduced Splash feature increases direct user safety and clean workbench. With a guaranteed 100% continuous flux core, combined with pure first metal melting, WSW avoids costly rework and enables long-term, highly durable solder joints without cracking, even on difficult surfaces. Other features include alloy Sn96.5Ag3.0Cu0.5, flux content 3.5%, guaranteed 100% continuous flux core, 100% halogen free wire, lead-free industry standard with 3% silver content, reduced Fe leaching to increase tip life time and reduce tip consumption by up to 70%, high soldering temperatures possible, good wetting characteristics, reduced splash of flux & no-clean flux.
  • Optimized performance with a guaranteed and consistent 100% continuous flux core
  • Long-term, highly durable soldering joints that will not crack, even on difficult surfaces
  • Up to 70% less reduced tip consumption and provide low total cost of ownership
  • Reduced splash, increase direct user safety as well as workplace cleanliness
  • Flow + heat performance, patented alloys guarantee optimal results
  • Maximum flexibility, wide range of alloys and fluxes as well as various wire diameter
  • Tip wetting, fast and homogeneous wetting due to 100% continuous flux core

Also Known As

GTIN UPC EAN: 4003019430611 WSW SAC L0

Available for back order

More stock available to supplier lead times which is approximately 4/7/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥18,608.04 ( ¥20,468.84  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥18,608.04 (¥20,468.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --