You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WELLER T0051386799
Solder Wire, 96.5/3/0.5, 1.2mm Diameter, 221°C, 500g
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- T0051386799
- Order Code:
- 2344631
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 4003019430604 WSW SAC M1
- Technical Datasheet:
- T0051386799 Datasheet
Product Range Selector (WSW Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Lead Free
- :
- Halogen Free
- :
- 96.5, 3, 0.5 Sn, Ag, Cu
- :
- 1.2mm
- :
- 0.048"
- :
- 221°C
- :
- 500g
- :
- 1.102lb
- :
- WSW Series
Technical Documents (4)
Product Overview
- Optimized performance with a guaranteed and consistent 100% continuous flux core
- Long-term, highly durable soldering joints that will not crack, even on difficult surfaces
- Up to 70% less reduced tip consumption and provide low total cost of ownership
- Reduced splash, increase direct user safety as well as workplace cleanliness
- Flow + heat performance, patented alloys guarantee optimal results
- Maximum flexibility, wide range of alloys and fluxes as well as various wire diameter
- Tip wetting, fast and homogeneous wetting due to 100% continuous flux core
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 3/31/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥18,081.40 (¥19,889.54) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.