You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WELLER T0050116899
Soldering Tip, Ultra Desoldering Tweezers, Bevel, 1.5 mm, RTWUS Ultra Series
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- T0050116899
- Order Code:
- 4176573
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- T0050116899 Datasheet
Product Range Selector (RTWUS Ultra Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Bevel
- :
- Weller WXsmart Series WXUTS Ultra Desoldering Tweezers
- :
- RTWUS Ultra Series
Technical Documents (1)
Product Overview
- Extremely short heat-up time is 10sec
- Maximum precision during soldering process with short tip-to-grip distance and optimized tip design
- Precise positioning ensured with unique parallel sliding block guide
- No alignment necessary after tip change with pairwise design, fastest tweezer tip change
- Unique intelligent tweezers tips, bevel cut tip
- Works with WXUTS
- Improved comfort and safe handling with new ergonomic soft grips
- High performance/high productivity, quick response time
- 1.5mm tip width, 2 x 75W power consumption, 24VAC voltage rating
- Temperature range from 100 to 450°C
3 In stock Need more?
3 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥17,255.41 (¥18,980.95) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.