You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WELLER T0050115699
Soldering Tip, Micro Desoldering Tweezers, Chisel, Bent, 0.2 mm, RTWPS Pico Series
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- T0050115699
- Order Code:
- 4176570
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- T0050115699 Datasheet
Product Range Selector (RTWPS Pico Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Chisel, Bent
- :
- Weller WXsmart Series WXMTS/WXMT Micro Desoldering Tweezers
- :
- RTWPS Pico Series
Technical Documents (1)
Product Overview
- Extremely fast 5-second heat up time for highest productivity, maximum protection
- Maximum precision during soldering process with short tip-to-grip distance and optimized tip design
- Precise positioning ensured with unique parallel sliding block guide
- No alignment necessary after tip change with pairwise design, fastest tweezer tip change
- Intelligent desoldering tweezers tips (allows automatic tip-offset), MS chisel bent tip
- RTWPS series tips for WTMT/ WXMTS De-soldering tweezers
- Improved comfort and safe handling with new ergonomic soft grips
- High performance/high productivity, quick response time
- 16.2mm length, 0.2mm width, 2 x 40W power consumption, 12VAC mains supply voltage
- Temperature range from 100 to 450°C
1 In stock
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available on 2/24/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
2 more will be available on 2/24/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥14,008.93 (¥15,409.82) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.