You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WELLER T0050115499

Soldering Tip, Micro Desoldering Tweezers, Conical, 0.1 mm, RTWPS Pico Series

WELLER T0050115499

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
T0050115499
Order Code:
4176568
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
T0050115499   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RTWPS Pico Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Conical

:
Weller WXsmart Series WXMTS/WXMT Micro Desoldering Tweezers

:
RTWPS Pico Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

T0050115499 is a RTWPS 001 C MS pico soldering tip set. The adjustability functions with Allen key: 1.5mm possible if needed (±80° rotation angle adjustment + vertical length adjustment of ± 1.2mm). Active tip cartridge system allows for easy exchange of soldering tip even with a hot desoldering tweezer, all without needing an extra tool or further adjustment. According to military standards, Mil-Spec compliant and fully compliant to IPC industry standards (IPC - TM-650 2.5.33 measurement of electrical overstress from soldering hand tools). Weller offers a selection of the smallest smart soldering tips for pico applications. The parallel sliding block allows for increased productivity with the pre-adjusted ready-to-use pairwise tip design.
  • Extremely fast 5-second heat up time for highest productivity, maximum protection
  • Maximum precision during soldering process with short tip-to-grip distance and optimized tip design
  • Precise positioning ensured with unique parallel sliding block guide
  • No alignment necessary after tip change with pairwise design, fastest tweezer tip change
  • Intelligent desoldering tweezers tips (allows automatic tip-offset), MS conical bent tip
  • RTWPS series tips for WTMT/ WXMTS De-soldering tweezers
  • Improved comfort and safe handling with new ergonomic soft grips
  • High performance/high productivity, quick response time
  • 16.2mm length, 0.1mm width, 2 x 40W power consumption, 12VAC mains supply voltage
  • Temperature range from 100 to 450°C

3 In stock Need more?

3 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥14,008.93 ( ¥15,409.82  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥14,008.93 (¥15,409.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --