You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WELLER T0050115099

Soldering Tip, Soldering Irons, Chisel, 1.8 mm, RTUS Ultra Series

WELLER T0050115099
WELLER T0050115099

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
T0050115099
Order Code:
4065593
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
T0050115099   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RTUS Ultra Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Chisel

:
Weller WXUPS MS Soldering Irons

:
RTUS Ultra Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

T0050115099 is an RTUS ultra soldering tip. The production within the electronics, medical technology, and aerospace industries is moving faster than ever before, as components become more powerful. A new generation of RTUS MS smart tips meets this increasing demand with its smart tips that include an integrated chip in every soldering tip, which offers many new features to the user. Lock functions make the soldering processes repeatable and transparent. This offers high-power smart soldering tips for heavy-duty and large applications. Multilayers can be soldered safely. For all heavy-duty applications with larger component sizes smart high-performance active tips for heavy-duty and largest components from 1612 (Component Size XL to XXL). Maximum precision short tip-to-grip distance and optimized shape provide maximum precision during the soldering process.
  • RTUS 018 SL MS Ø 0.4mm conical tip
  • Extremely fast 7-second heat-up time for heavy-duty applications
  • Thermal core technology provides high power at the tip point
  • Clear identification smart tips
  • Full process control with tip lock function
  • Full traceability with tip ID number and integrated data storage
  • Accurate data results with tip-offset function
  • Fast, safe and easy tip exchange
  • Maximum protection (IPC industry standards - TM-650 2.5.33)

9 In stock

2 more will be available on 2/17/25
1 more will be available on 3/3/25

Reserving future stock
9 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥9,087.14 ( ¥9,995.85  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥9,087.14 (¥9,995.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥8,169.72 (¥8,986.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --