You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WELLER T0050114199
Soldering Tip, Chisel, 33 mm, RTUS SMART Ultra Series
Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- T0050114199
- Order Code:
- 4065583
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- RTUS330KMS
- Technical Datasheet:
- T0050114199 Datasheet
Product Range Selector (WXSmart)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Chisel
- :
- Weller WXUPS MS Smart Soldering Iron and WXSmart Soldering Stations
- :
- WXSmart
Technical Documents (1)
Product Overview
- RTUS 330 K MS Ø 0.4mm conical soldering tip
- Extremely fast 7-second heat-up time for heavy-duty applications
- Thermal core technology provides high power at the tip point
- Clear identification smart tips
- Full process control with tip lock function
- Full traceability with tip ID number and integrated data storage
- Accurate data results with tip-offset function
- Fast, safe and easy tip exchange
- Maximum protection (IPC industry standards - TM-650 2.5.33)
Also Known As
1 In stock Need more?
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥22,932.15 (¥25,225.37) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.