You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WELLER T0050110999
Soldering Tip, Bevel, 0.4 mm, RTPS SMART Pico Series
Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- T0050110999
- Order Code:
- 4065547
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- RTPS004BMS
- Technical Datasheet:
- T0050110999 Datasheet
Product Range Selector (WXSmart)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.4mm
- :
- Bevel
- :
- Weller WXMPS MS Smart Soldering Iron and WXSmart Soldering Stations
- :
- WXSmart
Technical Documents (1)
Product Overview
- RTPS 004 B MS 0.4mm/40W bevel cut soldering tip
- MIL-SPEC (IPC - TM-650 2.5.33)
- For use with WXMPS MS smart soldering iron and WXsmart soldering station
- Smart high performance active tips for micro and standard components: 0504 to 1608 (M to L)
- Extremely fast 3-second heat-up time for standard applications
- Short tip-to-grip distance and optimized tip shape provide maximum precision during soldering
- Locked parameters on tip allows full process control and prevents for default during soldering
- Unique individual serial number for full traceability
- Accurate data results with tip-offset function
- Fast, safe and easy tip exchange
Also Known As
1 In stock Need more?
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥7,186.21 (¥7,904.83) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.