You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WELLER T0050108899

Soldering Tip, Chisel, Bent, 1.3 mm, RTMS SMART Micro Series

WELLER T0050108899
WELLER T0050108899
WELLER T0050108899
WELLER T0050108899
WELLER T0050108899
Video
Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
T0050108899
Order Code:
4065524
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
RTMS013SXMS
Technical Datasheet:
T0050108899   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (WXSmart)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.3mm

:
Chisel, Bent

:
Weller WXMPS MS Smart Soldering Iron and WXSmart Soldering Stations

:
WXSmart

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Production within the electronics, medical technology and aerospace industries is moving faster than ever before, as components become more complex. With a new generation of RTMS MS smart tips, this increasing demands with its smart tips that include an integrated chip in every soldering tip, which offer many new features to the user. The micro soldering tips provide an optimized heat transfer with 40W maximum power, 12V performance for micro and smart high performance active tips for micro and standard components 0504 to 1608 (M to L). Lock functions make the soldering processes repeatable and transparent. This offers the world‘s largest selection of smart soldering tips for micro applications. The RTMS smart soldering tips are fully compliant with IPC industry standards and are also MIL-SPEC compliant. This provides maximum protection to both the printed circuit board and components, achieving excellent results, while keeping operating costs low.
  • RTMS 013 S X MS 1.3 X 0.4mm/40W chisel bent tip
  • MIL-SPEC (IPC - TM-650 2.5.33)
  • For use with WXMPS MS smart soldering iron and WXsmart soldering station
  • Smart high performance active tips for micro and standard components: 0504 to 1608 (M to L)
  • Extremely fast 5-second heat-up time
  • Short tip-to-grip distance and optimized tip shape provide maximum precision during soldering
  • Locked parameters on tip allows full process control and prevents for default during soldering
  • Unique individual serial number for full traceability
  • Accurate data results with tip-offset function
  • Fast, safe and easy tip exchange

Also Known As

RTMS013SXMS

Available for back order

More stock available to supplier lead times which is approximately 4/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥7,953.22 ( ¥8,748.54  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥7,953.22 (¥8,748.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --