You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WELLER RTM 030 K MS

SOLDERING TIP, KNIFE, 0.9MM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
RTM 030 K MS
Order Code:
4047905
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Knife

:
Weller WXMP, WXMP MS & WXRP MS Soldering Pencils

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

RTM 030 K MS is RT micro soldering knife tip. Its widest range of geometrics and sizes covers all standard applications. This one tool meets all operational needs. MIL-SPC / IPC standard reduces risk of damage to sensitive micro components and workpieces. It features no rework, lower total cost of ownership. It has active tip technology fastest heat-up and recovery time, sensor close to the solder tip, excellent heat transfer. It also features no downtime, continuing workflow, excellent results. It is a digital tool for data storage motion activated usage sensor for energy control and data storage. It has patented tip and grip design only soldering tip on the market which can be changed without a tool. This has 20% faster change than leading competitors.
  • Width in 0.9mm, thickness in 2.2mm, length 20mm
  • Power is 40W
  • One intelligent platform
  • Used for WXMP MS, WMRP MS

16 In stock Need more?

16 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥7,927.08 ( ¥8,719.79  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥7,927.08 (¥8,719.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥6,967.52 (¥7,664.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --