You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WELLER RTM 001 C NW

SOLDERING TIP, CONICAL, 0.1MM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
RTM 001 C NW
Order Code:
4047907
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Conical

:
Weller WXMP, WXMP MS & WXRP Soldering Pencils

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

RTM 001 C NW is RT micro conical chromed soldering tip. Its widest range of geometrics and sizes covers all standard applications. This one tool meets all operational needs. It has active tip technology, fastest heat-up and recovery time, sensor close to the solder tip, excellent heat transfer. It also features no downtime, continuing workflow, excellent results. It is a digital tool for data storage, motion activated usage sensor for energy control and data storage. It has patented tip and grip design only soldering tip on the market which can be changed without a tool. This has 20% faster change than leading competitors. It is one station for all active tips and tools. WX platform meets all operational hand soldering needs.
  • Power is 40W
  • Width is 0.1mm, length is 20mm
  • NW tip type

35 In stock

9 more will be available on 2/24/25

Reserving future stock
35 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥7,195.94 ( ¥7,915.53  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥7,195.94 (¥7,915.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥5,924.43 (¥6,516.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --