You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WELLER FT91013699N

Fume Extractor, 190 m³/h, 230 VAC, 120 W, EU/UK Plug, Zero Smog TL Series

WELLER FT91013699N
WELLER FT91013699N

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
FT91013699N
Order Code:
2663170
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
FT91013699N   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Zero Smog TL)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
190m³/h

:
230VAC

:
120W

:
EU, UK

:
Zero Smog TL

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Breathe clean air without dangerous fumes and particles. Weller filtration systems are specially designed for continuous use in industrial work environments. The high quality HEPA H13 filters clean the air from hazardous vapours, particles and viruses. Therefore, recirculating the clean air back into the workplace ensuring a safe work environment. The small footprint design fits under the bench to free up the operator workspace. At only 53db or below, Weller Zero Smog filtration units keep the workplace quiet.
  • Fine dust pre-filter F7 and H13 HEPA filter with exceptionally large 2.4m² filter surface
  • Compatible with easy click 60 system for highest flexibility to fit to your workplace requirement
  • Variable speed settings to control suction to your specific needs
  • Automated filter change notification system
  • For connection to a WX / WT station a T0058768767 WT Hub is needed
  • Economical fume extraction unit purifies air up to 2 workplaces
  • For hand soldering, heavy-duty and general soldering, for gluing, cleaning and filling applications
  • 2 connections for installation of 2 extraction arms
  • Portable fume extraction unit, for placement under or next to the bench
  • Low noise emission levels for quiet workspace

6 In stock Need more?

6 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥171,835.87 ( ¥189,019.46  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥171,835.87 (¥189,019.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --