You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WELLER FE 50M UK

SOLDERING IRON, 50W, 24V, FOR OLD UK P50

WELLER FE 50M UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
FE 50M UK
Order Code:
1712861
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
EAN UPC GTIN: 4003019053483
Technical Datasheet:
FE 50M UK   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

FE soldering irons are specifically designed for tip extraction applications. The smoke tube is integral with the handle and is normally placed over the joint when soldering but can be retracted when access to the joint is a problem or removed for cleaning. The irons are temperature controlled, ergonomic and allow precise handling. The electronic controlled irons can be driven from any PU /PUD series power unit compatible with the rating of the iron or any rework station. FE 50M irons can only be driven from the P51 power unit. The range of iron power ratings and the extensive range of solder tips mean that there is an iron to suit all applications. The FE irons are supplied with a 5 mm-dia. burn proof hose 2.5 m long, all handles, leads and hoses are ESD safe.

Applications

Maintenance & Repair

Contents

FE 50M Soldering iron 50W / 24V Magnastat controlled with soldering tip PT B7 2,4mm, 005 50 050 99 Funnel for KH 20, 005 25 409 99 Cleaning brush for FE tube

Also Known As

EAN UPC GTIN: 4003019053483

Available for back order

More stock available to supplier lead times which is approximately 4/7/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥35,177.48 ( ¥38,695.23  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥35,177.48 (¥38,695.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --