You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WELLER ET-O..
Soldering Iron Tip, Conical, Long, 0.8 mm
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- ET-O..
- Order Code:
- 416836
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- ET
- Technical Datasheet:
- ET-O.. Datasheet
Product Range Selector (ET)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.8mm
- :
- Conical, Long
- :
- LR 21 Soldering Iron
- :
- ET
Technical Documents (1)
Product Overview
Applications
Maintenance & Repair
148 In stock
148 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,203.78 (¥1,324.16) | ( ) |
5+ | ¥1,100.29 (¥1,210.32) | ( ) |
10+ | ¥997.29 (¥1,097.02) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.