You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WELLER DX116.
Soldering Iron Tip, Eccentric, 2.7 mm
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- DX116.
- Order Code:
- 4211250
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- EAN UPC GTIN: 037103209122
- Technical Datasheet:
- DX116. Datasheet
Product Range Selector (X)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.7mm
- :
- Eccentric
- :
- DSX 80 and DXV 80 Soldering Iron
- :
- X
Technical Documents (1)
Product Overview
- Threadless nozzles for desoldering iron DSX 80 und DSX V80
- Allows the nozzles to be quickly and easily exchanged
- Improves the rate of thermal transfer from the head to the nozzle
- Shape - Desoldering Nozzle
- Suitable For - DSX 80, DXV 80
Applications
Maintenance & Repair
Also Known As
129 In stock
129 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,757.78 (¥1,933.56) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.