You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WELLER BP865CEU
Soldering Iron, Battery Powered, 8 W, 30 s, 480°C
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- BP865CEU
- Order Code:
- 2373983
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- EAN UPC GTIN: 4003019434176
- Technical Datasheet:
- BP865CEU Datasheet
Alternatives for BP865CEU
Product Information
Technical Documents (1)
Product Overview
- Max temperature 380℃ at 8W, 480℃ at 11W
- Heat up time better than 30 seconds
- Red/green LED to show power level
- OFF/HIGH/LOW power selector switch
- White LED work light
- Safety cap with auto shut off feature
- Up-to 180 solder joints per 4 batteries
Contents
Contents: Dual power battery soldering iron, 1x 0.8mm conical iron plated tip, 1x 1.8mm chisel iron plated tip, 4x AA size Duracell batteries, Lead free solder, Tip removal tool, Storage case.
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥9,436.57 (¥10,380.23) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.