You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WELLER 100-1056-ESDN
Fume Extraction Unit, Kit, with Funnel, MG 100S Kit 1, 230V
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- 100-1056-ESDN
- Order Code:
- 2503228
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- MG100S
- Technical Datasheet:
- 100-1056-ESDN Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Funnel
- :
- -
- :
- EU, UK
- :
- -
Technical Documents (1)
Product Overview
- Unit purifies air at up to 2 workplaces
- High gas filter volume
- Electronic filter control with filter alarm
- Variable speed setting
- Minimized foot print
- Switching power supply 100 - 240V
- Optimized filter lifetime
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 4/7/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥336,140.30 (¥369,754.33) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.