You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WELLER EREM 549E

Cutter, Distance, 120 mm, Flush, 1.2 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
549E
Order Code:
3650845
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
549E   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Weller Erem® Pliers are designed to ensure an accurate and sure grip every time. Manufactured with uncompromising Swiss quality and created for worldwide applications, including electronics assembly and healthcare, Weller Erem Pliers are built to last. The signature high-performance pliers set the industry standard with their built-in Weller Erem Magic Spring™ providing over 1 million constant closing and re-opening force movements. With other state-of-the-art advanced features, including high-precision screw joint and maximum opening stop technology, weller Erem pliers provide the longest durability, highest precision and best quality on the planet. Feel the difference with Weller Erem® – the proven choice. Every time.
  • With protective stop screw
  • Special tool steel
  • Fixed length distance cutter
  • Oblique end shear 45°

11 In stock Need more?

11 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥23,281.71 ( ¥25,609.88  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥23,281.71 (¥25,609.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --