You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WEIDMULLER 1896130000.

DIN Rail Mount Terminal Block, 4 Ways, 26 AWG, 10 AWG, 4 mm², Push In, 30 A

WEIDMULLER 1896130000.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1896130000.
Order Code:
1809135
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Push in Terminals P Series
Also Known As:
1896130000
Technical Datasheet:
1896130000.   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Push in Terminals P Series)

See all from this product range

Product Overview

The 1896130000 is a 4-position dark beige Feed-through Terminal with push-in technology. The PDU 2.5/4/4AN terminal accepts 4mm² wire size. The innovative push-in technology reduces the amount of time you spend on wiring to a minimum. Direct insertion guarantees high conductor pull-out forces and simple handling for all conductor types.
  • TS35 Mounting rail
  • UL94V-0 Flammability

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Ways

:
26AWG

:
10AWG

:
4mm²

:
Push In

:
30A

:
600V

:
1

:
Push in Terminals P Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

1896130000

No Longer Manufactured

¥325.73 ( ¥358.30  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 200+
  • 500+
  • 1000+
  • 2000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥325.73 (¥358.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥253.17 (¥278.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥223.78 (¥246.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥206.08 (¥226.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥199.26 (¥219.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥188.24 (¥207.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥184.48 (¥202.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥180.72 (¥198.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --