You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WEIDMULLER 1607100000
Terminal Block, Header, 3.5 mm, 8 Ways, 10 A, 300 V, Through Hole Right Angle
- Manufacturer:
- WEIDMULLER WEIDMULLER
- Manufacturer Part No:
- 1607100000
- Order Code:
- 2077058
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SL 3.50/08/90F 3.2SN OR BX
- Technical Datasheet:
- 1607100000 Datasheet
Product Overview
- Safe from back-of-hand touch
- IP10 Protection
- UL94V-0 Flammability rating
- -50 to 100°C Operating temperature range
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Header
- :
- 3.5mm
- :
- 8Ways
- :
- 10A
- :
- 300V
- :
- Through Hole Right Angle
- :
- -
Technical Documents (1)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥586.97 (¥645.67) | ( ) |
10+ | ¥391.42 (¥430.56) | ( ) |
25+ | ¥352.56 (¥387.82) | ( ) |
50+ | ¥331.60 (¥364.76) | ( ) |
100+ | ¥315.83 (¥347.41) | ( ) |
250+ | ¥300.86 (¥330.95) | ( ) |
500+ | ¥292.76 (¥322.04) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.