You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WEIDMULLER 1519960000
Pin Header, Top Entry, Wire-to-Board, 5.08 mm, 1 Rows, 6 Contacts, Through Hole, SL 5.08
- Manufacturer:
- WEIDMULLER WEIDMULLER
- Manufacturer Part No:
- 1519960000
- Order Code:
- 1866505
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SL 5.08
- Also Known As:
- SL 5.08/06/180B 3.2SN OR BX, GTIN UPC EAN: 4008190011901
- Technical Datasheet:
- 1519960000 Datasheet
Product Range Selector (SL 5.08)
See all from this product rangeAlternatives for 1519960000
Product Overview
- ≥10⁸Ω Insulation resistance
- PBT insulator
- UL94V-0 Flammability rating
- IP20 Protection rating
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 5.08mm
- :
- 1Rows
- :
- 6Contacts
- :
- Through Hole
- :
- SL 5.08
- :
- Shrouded
- :
- -
- :
- Tin Plated Contacts
- :
- PCB Header
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 125+
- 375+
- 1000+
- 2000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥392.86 (¥432.15) | ( ) |
125+ | ¥365.54 (¥402.09) | ( ) |
375+ | ¥326.03 (¥358.63) | ( ) |
1000+ | ¥286.52 (¥315.17) | ( ) |
2000+ | ¥260.78 (¥286.86) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.