You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WEIDMULLER 1519760000
Pin Header, Top Entry, Wire-to-Board, 5.08 mm, 1 Rows, 4 Contacts, Through Hole, SL 5.08
- Manufacturer:
- WEIDMULLER WEIDMULLER
- Manufacturer Part No:
- 1519760000
- Order Code:
- 1866502
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SL 5.08
- Also Known As:
- SL 5.08/04/180B 3.2SN OR BX
- Technical Datasheet:
- 1519760000 Datasheet
Product Range Selector (SL 5.08)
See all from this product rangeProduct Overview
- 25 Plugging Cycles
- 1.3mm Solder Eyelet Hole Diameter (D)
- IP20 Plugged Touch-safe Protection According to DIN VDE 0470
- 4.50mΩ Volume Resistance
- PBT Insulation
- -50 to 100°C Operating Temperature Range
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 5.08mm
- :
- 1Rows
- :
- 4Contacts
- :
- Through Hole
- :
- SL 5.08
- :
- Shrouded
- :
- -
- :
- Tin Plated Contacts
- :
- PCB Header
Technical Documents (1)
Also Known As
421 In stock
421 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 125+
- 375+
- 1000+
- 2000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥286.10 (¥314.71) | ( ) |
125+ | ¥257.80 (¥283.58) | ( ) |
375+ | ¥228.61 (¥251.47) | ( ) |
1000+ | ¥199.41 (¥219.35) | ( ) |
2000+ | ¥185.27 (¥203.80) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.