You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WEIDMULLER 1509260000

Pin Header, Side Entry, Wire-to-Board, 5.08 mm, 1 Rows, 14 Contacts, Through Hole, SL 5.08

WEIDMULLER 1509260000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1509260000
Order Code:
1866455
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
SL 5.08
Also Known As:
SL 5.08/14/90 3.2SN OR BX, GTIN UPC EAN: 4008190158989
Technical Datasheet:
1509260000   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SL 5.08)

See all from this product range

Product Overview

The SL 5.08 series Male Header optimized for wave soldering. This male header in 5 and 5.08mm pitch with the characteristics wave design in the mating face is the standard headers used in industrial automation. It can be maximize connection density by using double level male headers together with your choice of connection systems on the field side. The gold-plated male header has gold-plating on the functional surfaces but not on the solder surfaces. It prevents contamination of the solder bath. The pin headers provide space for labelling and can be coded.
  • Increased density for device connections
  • Vibration-proof connection between male header and female plug

Applications

Industrial, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
5.08mm

:
1Rows

:
14Contacts

:
Through Hole

:
SL 5.08

:
Shrouded

:
-

:
Tin Plated Contacts

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

SL 5.08/14/90 3.2SN OR BX, GTIN UPC EAN: 4008190158989

Available for back order

More stock available to supplier lead times which is approximately 4/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥821.37 ( ¥903.51  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥821.37 (¥903.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥753.69 (¥829.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥688.71 (¥757.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥635.20 (¥698.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥596.74 (¥656.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥534.52 (¥587.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --