You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WEIDMULLER 1123500000

Power Relay, DPDT, 24 VAC/VDC, 8 A, TERMSERIES, DIN Rail

WEIDMULLER 1123500000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1123500000
Order Code:
2767009
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
TERMSERIES
Also Known As:
TRS 24VUC 2CO
Technical Datasheet:
1123500000   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TERMSERIES)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DPDT

:
24VAC/VDC

:
8A

:
TERMSERIES

:
DIN Rail

:
-

:
250V

:
Screw

:
250V

:
Silver Nickel

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The TERM series Multi-Voltage Relay offers innovative pluggable electromechanical. This solid-state relay is equipped with one or two changeover contacts housed in a slim 6.4 or 12.8mm design with matching profiles that can be combined as required in the customers application and reliably switch loads of up to 8A at 250V. Depending on the application customers can choose between products with a fixed voltage input or Weidmuller's unique multi-voltage input which allows conditioning signals from 24V up to 230VAC/DC with just one module. The versions with single and dual changeover contacts as well as screw clamp and tension clamp terminals have the same profile and can be jumpered with each other with easy to use cross connectors. Well thought out accessories such as isolation plates used to visibly group signals, electrically isolate two modules for up to 400V or to add labels for enhanced marking options make this product family a well-rounded offering.

Also Known As

TRS 24VUC 2CO

Available for back order

More stock available to supplier lead times which is approximately 4/14/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥2,544.87 ( ¥2,799.36  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,544.87 (¥2,799.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --