You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WEIDMULLER 1122770000

Power Relay, SPDT, 24 VDC, 6 A, TERMSERIES, DIN Rail, Non Latching

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1122770000
Order Code:
2767003
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
TERMSERIES
Also Known As:
TRS 24VDC 1CO
Technical Datasheet:
1122770000   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TERMSERIES)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPDT

:
24VDC

:
6A

:
TERMSERIES

:
DIN Rail

:
Non Latching

:
250V

:
Screw

:
250V

:
Silver Nickel

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The 1122770000 is a DIN rail Power Relay with AgNi contact and SPDT contact configuration. The TERM series offers innovative pluggable electromechanical and solid-state relay equipped with one changeover contacts housed in a slim 6.4mm design with matching profiles that can be combined as required in the customer's application and reliably switch loads of up to 8A at 250V. A distinctive status display is available through integrated fiber-optic technology that completely illuminates the ejector. The ejector also ensures the safe removal of the switching element. The versions with single changeover contacts as well as screw clamp terminals have the same profile and can be jumpered with each other with easy to use cross connectors.
  • Green LED status indicator
  • Integrated free-wheel diode and reverse polarity protection protective circuit
  • 16/4VDC Pull-in/drop-out voltage (typical)
  • 7mA/2mA DC Pull-in/drop-out current (typical)
  • 20A/20ms Inrush current
  • 6ms Switch-on delay
  • 7ms Switch-off delay
  • 0.1Hz Maximum switching frequency at rated load
  • 5 x 10⁶ switching cycles Mechanical service life
  • ≥5.5mm Creepage and clearance distance (input-output)
  • 6kV (1.2/50µs) Impulse withstanding voltage
  • IP20 Protection rating

Applications

Industrial

Also Known As

TRS 24VDC 1CO

176 In stock

100 more will be available on 11/8/25

Reserving future stock
176 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,098.89 ( ¥2,308.78  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 20+
  • 50+
  • 100+
  • 200+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,098.89 (¥2,308.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,768.14 (¥1,944.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥1,631.77 (¥1,794.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,573.77 (¥1,731.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,500.10 (¥1,650.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥1,413.89 (¥1,555.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,348.05 (¥1,482.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥1,297.89 (¥1,427.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --