You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WEIDMULLER 102230 WDK2.5V

DIN Rail Mount Terminal Block, 4 Ways, 22 AWG, 12 AWG, 4 mm², Screw, 20 A

WEIDMULLER 102230 WDK2.5V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
102230 WDK2.5V
Order Code:
1131822
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
1022300000
Technical Datasheet:
102230 WDK2.5V   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 102230 WDK2.5V is a double-tier feed-through Terminal Block with screw connection, vertically cross-connected for screwable cross-connection and 2.5mm² wire cross section area. M2.5 clamping screw and 10mm stripping length. Dark beige colour, TS 35 rail mount and snap-on mounting. The WDK 2.5V terminal block accepts 26AWG minimum to 12AWG maximum wire size. Hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity. All materials have been tested to current environment guidelines. The W-Series offers solutions for all standard electrical functions. It brings considerable time savings compared to all other screw terminals on the market. Thanks to the patented design of Weidmüller's W-series screw connection technology it is possible for two conductors with the same cross-section to be connected in one and the same clamping yoke without difficulty.
  • Simple operation - Can be clipped to or removed from the terminal rail in either direction
  • Thermally stable up to 120°C
  • Phosphorous- or halogen-free
  • Maintenance-free contacts
  • Highest contact force of all connection systems
  • Electric shock protection with connected conductors, even when cross-connected
  • Wemid insulator
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Ways

:
22AWG

:
12AWG

:
4mm²

:
Screw

:
20A

:
400V

:
2

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

1022300000

253 In stock Need more?

253 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,029.79 ( ¥1,132.77  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,029.79 (¥1,132.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --