You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WEIDMULLER 102018 WDU4 BLUE
DIN Rail Mount Terminal Block, 2 Ways, 22 AWG, 10 AWG, 4 mm², Screw, 32 A
- Manufacturer:
- WEIDMULLER WEIDMULLER
- Manufacturer Part No:
- 102018 WDU4 BLUE
- Order Code:
- 1131780
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 1020180000
- Technical Datasheet:
- 102018 WDU4 BLUE Datasheet
Product Overview
- Simple operation - Can be clipped to or removed from the terminal rail in either direction
- Thermally stable up to 120°C
- Phosphorous- or halogen-free
- Maintenance-free contacts
- Highest contact force of all connection systems
- Electric shock protection with connected conductors, even when cross-connected
- Wemid insulator
- UL94V-0 Flammability rating
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Ways
- :
- 22AWG
- :
- 10AWG
- :
- 4mm²
- :
- Screw
- :
- 32A
- :
- 800V
- :
- 1
- :
- -
Technical Documents (2)
Also Known As
1,483 In stock Need more?
1,483 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥185.01 (¥203.51) | ( ) |
50+ | ¥152.09 (¥167.30) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.