You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WEICON 51000007
Wire Stripper, Wired / Solid, 0.5 to 16 mm2
- Manufacturer:
- WEICON WEICON
- Manufacturer Part No:
- 51000007
- Order Code:
- 3729577
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 51000007 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 0.5mm² to 16mm²
- :
- Fine-Wired and Solid Conductors
- :
- -
Technical Documents (1)
Product Overview
- Working range 0.5 - 16mm²
- Precise work with optical length scale
- Integrated, well accessible side cutter up to 3 mm Ø
- For many different cable types in building installation
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥9,654.60 (¥10,620.06) | ( ) |
3+ | ¥8,468.95 (¥9,315.85) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.