You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WAKEFIELD THERMAL 680-5A..

Heat Sink, Omnidirectional, For Power Semiconductor, 6.7 °C/W, TO-3, 46 mm, 12.7 mm, 46.5 mm

WAKEFIELD THERMAL 680-5A..

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
680-5A..
Order Code:
3354234
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
680-5A..   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6.7°C/W

:
TO-3

:
46mm

:
12.7mm

:
46.5mm

:
-

:
Aluminium

:
1.81"

:
0.5"

:
1.83"

:
-

:
Multicomp Pro RJ45 Adapter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 680-5A is a maximum efficiency omnidirectional Heat Sink made of aluminium with black anodized finish for TO-3 and TO-220 style cases. Any mounting attitude will provide free circulation of air in natural convection applications.

Applications

HVAC, Thermal Management

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,920.19 ( ¥2,112.21  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,920.19 (¥2,112.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,813.60 (¥1,994.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,691.34 (¥1,860.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,685.07 (¥1,853.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,448.37 (¥1,593.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --