You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WAGO WAGOBOX
Plastic Enclosure, Wagobox, Junction Box, 44 mm, 39 mm, 108 mm
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- WAGOBOX
- Order Code:
- 1839680
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Wagobox
- Also Known As:
- GTIN UPC EAN: 4050821131526
- Technical Datasheet:
- WAGOBOX Datasheet
Product Range Selector (Wagobox)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Junction Box
- :
- -
- :
- 44mm
- :
- 39mm
- :
- 108mm
- :
- -
- :
- Grey
- :
- -
- :
- 1.73"
- :
- 1.54"
- :
- 4.25"
- :
- Wagobox
Technical Documents (1)
Product Overview
- Cables are cut to size and connected outside the box, no awkward connections in a small space
- No screws or fiddly clamp bars, cables slot into position and are secured in seconds
- Uses simple to fit Wago push wire and lever clamp terminals
- Supports up to 6 cables, fits through a 60mm diameter spot light hole
- Complies with BSEN60670-22
- Meets all the requirements of the 17th Edition of BS7671
- Dimension is 39mm x 44mm x 108mm
Also Known As
100 In stock
100 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
55 more will be available on 2/23/25
125 more will be available on 3/2/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/10/25
55 more will be available on 2/23/25
125 more will be available on 3/2/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥672.70 (¥739.97) | ( ) |
5+ | ¥604.58 (¥665.04) | ( ) |
10+ | ¥589.90 (¥648.89) | ( ) |
20+ | ¥484.72 (¥533.19) | ( ) |
50+ | ¥483.40 (¥531.74) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.