You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WAGO 890-502
Connector Accessory, Strain Relief, Wago 890-212 & 890-202 WINSTA MINI Plugs & Sockets, 2 Ways
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 890-502
- Order Code:
- 2449354
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 4045454233310
- Technical Datasheet:
- 890-502 Datasheet
Product Overview
- UL94V-0 Flammability
- -5 to 40°C Processing temperature range
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Strain Relief
- :
- Wago 890-212 & 890-202 WINSTA MINI Plugs & Sockets
- :
- -
- :
- -
Technical Documents (3)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥312.81 (¥344.09) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.