You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WAGO 852-111

Switch, 5 Ports, Industrial, Unmanaged Fast Ethernet, DIN Rail, RJ45 x 5, 10Mbps, 100Mbps

WAGO 852-111

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
852-111
Order Code:
2077677
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 4045454847593
Technical Datasheet:
852-111   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5Ports

:
Industrial

:
Unmanaged Fast Ethernet

:
DIN Rail

:
RJ45 x 5

:
10Mbps, 100Mbps

:
VDC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 852-111 is a 5-port 100BASE-TX industrial Eco Switch supports surge protection and DIN 35 rail mounting. The 852-111 has 5 ports with each port featuring auto-negotiation and auto MDI/MDI-X detection. Existing 10Mbps networks can now be upgraded effortlessly to higher speed 100Mbps fast ETHERNET networks. The 852-111 5-port density can be used to create multiple segments to alleviate client congestion and provide dedicated bandwidth to each user node. The 852-111 is a cost-effective solution to keep up with the constant demands for emerging IP-based industry communication needs. The switch can be easily configured and installed and is also ideally suited for small to medium-sized networks.
  • Comprehensive front-panel diagnostic LEDs
  • Supports auto-MDI/MDI-X
  • Full/half-duplex transfer modes for each port
  • Wire speed reception and transmission
  • Store-and-forward switching method
  • Integrated address look-up engine, supports 2K absolute MAC addresses
  • IEEE 802.3x flow control for full duplex
  • 3W Maximum energy consumption

Applications

Industrial, Communications & Networking

Also Known As

GTIN UPC EAN: 4045454847593

60 In stock Need more?

4 deliver in 3-4 business days from our UK warehouse
56 deliver in 8-9 business days from our US warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥23,849.33 ( ¥26,234.26  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥23,849.33 (¥26,234.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --