You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WAGO 734-262

Terminal Block, Header, 3.81 mm, 2 Ways, 10 A, 300 V, Through Hole Right Angle

WAGO 734-262
WAGO 734-262

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
734-262
Order Code:
2667118
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 4044918872492
Technical Datasheet:
734-262   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MCS MINI 734)

See all from this product range

Product Overview

The 734-262 from Wago is an orange colour, 2-pole male header for PCBs with 3.81mm (0.15inch) pin spacing and 1mm x 1mm angled solder pin. It is 100% protected against mismating with closed end, only mating halves with the same pole number can be connected together. The connector has tin plated electrolytic copper (Ecu) contacts and polyamide 66 (PA 66) insulation. It has 0.011MJ fire load, 0.624g weight and 9.71mm (0.382inch) x 12.3mm (0.484inch) x 10.3mm (0.406inch) dimension (W x H x D). Coding options are available. The connector has ABS, BV, CCA, CSA, DNV GL, KEMA, UR E45171 (Underwriters Laboratories Inc) and LR approvals.
  • 1mm x 1mm pin cross section allows nominal current up to 10A
  • Horizontal PCB mounting
  • Solder pin length of 3.8mm
  • Ratings per  IEC/EN 60664-1 standards and flammability class per UL94  V0 
  • Robust housing, shock and vibration resistant
  • Rated impulse voltage of 2.5KV (III/3), 2.5KV (III/2) and 2.5KV (II/2)
  • Rated voltage of 160V (III/2), 320V (II /2) and rated current of 10A
  • Limit temperature range from -60°C to 100°C

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Header

:
3.81mm

:
2Ways

:
10A

:
300V

:
Through Hole Right Angle

:
MCS MINI 734

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4044918872492

88 In stock Need more?

88 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥106.98 ( ¥117.68  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥106.98 (¥117.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥99.28 (¥109.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥89.35 (¥98.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥86.75 (¥95.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥84.15 (¥92.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥69.54 (¥76.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --