You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WAGO 734-236
Terminal Block, Header, 3.81 mm, 6 Ways, 10 A, 300 V, Through Hole Vertical
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 734-236
- Order Code:
- 2667116
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 4044918847919
- Technical Datasheet:
- 734-236 Datasheet
Product Range Selector (MCS MINI 734)
See all from this product rangeProduct Overview
- 1mm x 1mm pin cross section allows nominal current up to 10A
- Vertical PCB mounting
- Solder pin length of 4.5mm
- Ratings per IEC/EN 60664-1 standards and flammability class per UL94 V0
- Robust housing, shock and vibration resistant
- Rated impulse voltage of 2.5KV (III/3), 2.5KV (III/2) and 2.5KV (II/2)
- Rated voltage of 160V (III/2), 320V (II /2) and rated current of 10A
- Limit temperature range from -60°C to 100°C
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Header
- :
- 3.81mm
- :
- 6Ways
- :
- 10A
- :
- 300V
- :
- Through Hole Vertical
- :
- MCS MINI 734
Technical Documents (3)
Also Known As
85 In stock Need more?
85 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/17/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥284.14 (¥312.55) | ( ) |
10+ | ¥265.85 (¥292.44) | ( ) |
100+ | ¥248.70 (¥273.57) | ( ) |
250+ | ¥240.44 (¥264.48) | ( ) |
500+ | ¥225.75 (¥248.33) | ( ) |
1000+ | ¥211.89 (¥233.08) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.