You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WAGO 288-364
RELAY, SPST-NC, 250VAC, 5A
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 288-364
- Order Code:
- 1378813
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 288-364 Datasheet
Product Range Selector (288 Series)
See all from this product rangeAlternatives for 288-364
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 24VDC
- :
- 5A
- :
- 288 Series
- :
- DIN Rail
- :
- -
- :
- 250VAC
- :
- Cage Clamp
- :
- 250VDC
- :
- Silver Nickel
- :
- -
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥10,599.47 (¥11,659.42) | ( ) |
5+ | ¥10,062.39 (¥11,068.63) | ( ) |
10+ | ¥9,557.13 (¥10,512.84) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.