You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WAGO 2604-1503
Wire-To-Board Terminal Block, 11.5 mm, 3 Ways, 24 AWG, 12 AWG, 4 mm², Push In
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 2604-1503
- Order Code:
- 2749672
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 4055143564595
- Technical Datasheet:
- 2604-1503 Datasheet
Product Range Selector (2604)
See all from this product rangeProduct Overview
- Faster and easier wiring
- 100% tool-free intuitive operation
- Push-in termination of solid, ferruled and rigid-stranded conductors
- Effortlessly return lever to closed position for secure connection
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 11.5mm
- :
- 3Ways
- :
- 24AWG
- :
- 12AWG
- :
- 4mm²
- :
- Push In
- :
- 32A
- :
- 1kV
- :
- Through Hole Right Angle
- :
- 2604
Technical Documents (3)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥661.20 (¥727.32) | ( ) |
10+ | ¥616.21 (¥677.83) | ( ) |
100+ | ¥590.06 (¥649.07) | ( ) |
250+ | ¥568.77 (¥625.65) | ( ) |
500+ | ¥535.50 (¥589.05) | ( ) |
1000+ | ¥524.79 (¥577.27) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.