You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WAGO 2216-1307
DIN Rail Mount Terminal Block, 3 Ways, 20 AWG, 6 AWG, 16 mm², Push In, 76 A
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 2216-1307
- Order Code:
- 3235938
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 2216-1307 Datasheet
Product Range Selector (TOPJOB S 2216-130x Series)
See all from this product rangeProduct Overview
- DIN 35 rail-mounted terminal block with PUSH-BUTTON CAGE CLAMP® technology
- Significant cost savings through the reduction of panel space & faster installation
- Push Button termination for simple faster installation
- Fits cable of size 0.5-16mm² / 20 to 6 AWG
- Green
- Top entry wiring
- Screwless Connection
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3Ways
- :
- 20AWG
- :
- 6AWG
- :
- 16mm²
- :
- Push In
- :
- 76A
- :
- 800V
- :
- 1
- :
- TOPJOB S 2216-130x Series
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,954.57 (¥2,150.03) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.