Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2010-1292
Order Code4199953
Product Range2010-129x Series
Also Known AsGTIN UPC EAN: 4044918271745
Your Part Number
Technical Datasheet
90 In Stock
Need more?
90 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 10+ | ¥127.78 (¥140.558) |
| 100+ | ¥124.5 (¥136.95) |
| 250+ | ¥122.01 (¥134.211) |
| 500+ | ¥119.52 (¥131.472) |
| 1000+ | ¥117.03 (¥128.733) |
| 2500+ | ¥114.54 (¥125.994) |
Price for:Each
Minimum: 10
Multiple: 10
¥1,278 (¥1,406 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2010-1292
Order Code4199953
Product Range2010-129x Series
Also Known AsGTIN UPC EAN: 4044918271745
Technical Datasheet
Accessory TypeEnd & Intermediate Plate
Product Range2010-129x Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2010-1292 from Wago is an orange 1mm End and Intermediate Plate
- Dimensions: 67.2x33.5x1mm
Technical Specifications
For Use With
TOPJOB S 2 Conductor 35mm DIN Rail Terminal Blocks - 2010 Series
Product Range
2010-129x Series
Accessory Type
End & Intermediate Plate
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00236