You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES HMC452ST89ETR

RF Amplifier, 2.17 GHz, 9 dB, 6.5 dB Noise Figure, 0.51 A, 5 V

New
ANALOG DEVICES HMC452ST89ETR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HMC452ST89ETR
Order Code:
4567234
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
HMC452ST89ETR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

HMC452ST89ETR is a HMC452ST89E evaluation board. The HMC452ST89E is a high dynamic range GaAs InGaP HBT 1W MMIC power amplifier operating from 0.4 to 2.2GHz and packaged in industry standard SOT89 packages. Utilizing a minimum number of external components and a single +5V supply, the amplifier output IP3 can be optimized to +45dBm at 0.4GHz or +49 dBm at 2.1GHz. The high output IP3 and PAE make the HMC452ST89E ideal power amplifiers for cellular/PCS/3G and fixed wireless applications.
  • Output IP3: +49dBm
  • 21dB gain at 400MHz, 9dB gain at 2100MHz
  • 50% PAE at +31dBm Pout
  • +25dBm CDMA2000 channel power at -45dBc ACP

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.17GHz

:
9dB

:
6.5dB

:
5V

:
510mA

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,883.52 (¥3,171.87 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price (Incl JCT)
1+ ¥2,883.52 (¥3,171.87)
10+ ¥2,715.53 (¥2,987.08)
25+ ¥2,594.98 (¥2,854.48)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --