You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STM32WBA5MMGH6TR

GP AUTOMOTIVE MCU

New
STMICROELECTRONICS STM32WBA5MMGH6TR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32WBA5MMGH6TR
Order Code:
4699371
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

STM32WBA5MMGH6TR is an ultra-low-power, small form factor, certified 2.4GHz wireless module. It supports Bluetooth® LE, Zigbee® 3.0, OpenThread, dynamic and static concurrent modes, and IEEE 802.15.4 proprietary protocols. Based on the STM32WBA55UG wireless microcontroller, it provides best-in-class RF performance thanks to its good receiver sensitivity and a high output power signal. Its low-power features enable extended battery lifetime, small coin-cell batteries. The STM32WBA5MMG requires no RF expertise. It is the best way to speed up application development and to reduce the associated costs. The module is completely protocol stack royalty-free. Typical applications include home automation, wellness, healthcare, personal trackers, gaming and toys, beacons and accessories and industrial.
  • Arm® Cortex®-M33 CPU with TrustZone®, MPU, DSP, and FPU for high performance and security
  • Bluetooth® LE 5.0: LE 2M, coded, direction finding, power control, and LE audio support
  • 1MB flash with ECC, 256KB rated 100k cycles; 128KB SRAM with parity check
  • ART accelerator with 8KB cache, 0-wait-state flash exec at up to 100MHz, 150 DMIPS
  • Integrated antenna with IPD; optional external antenna for best RF performance
  • Ultra-low-power 2.4GHz transceiver supports Bluetooth LE, Thread, Matter, Zigbee®
  • Programmable output power up to +10dBm, Rx sensitivity -96dBm Bluetooth LE
  • Up to 33 I/Os, mostly 5V tolerant, with interrupt capabilities for flexible design
  • Security: AES, PKA, HASH accel, RNG, DPA protection, tamper detection, secure firmware
  • Operates 1.71 to 3.6V, SMPS & ultra-low-power modes, temp range from -40°C to 85°C

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

337 In stock Need more?

337 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,639.65 (¥1,803.62 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT)
1+ ¥1,639.65 (¥1,803.62)
5+ ¥1,512.68 (¥1,663.95)
10+ ¥1,382.71 (¥1,520.98)
50+ ¥1,291.17 (¥1,420.29)
100+ ¥1,175.08 (¥1,292.59)
250+ ¥1,140.70 (¥1,254.77)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --